- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Chassis Mount ›
- PSD-30A-12
MEAN WELL
PSD-30A-12
Module DC-DC 1-OUT 12V 2.5A 30W 7-Pin
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:PSD-30A-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Input Voltage:18 V
-
Mounting:Screw
-
Family:PSD-30A-12
-
Number of Outputs:1
-
Dimension:101.6 x 50.8 x 30 mm