- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Chassis Mount ›
- PSD-15C-12
Description
+
15W DC to DC Single Output Switching Power Supply
Search Keywords: PSD15C12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:PSD-15C-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Input Voltage:72 V
-
Family:PSD-15C-12
-
Dimension:94 x 49 x 25 mm
-
Mounting:Screw
-
Number of Outputs:1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1
$8.8224
10
$8.3813
20
$7.9622
50 +
$7.5641
Click for Quote
Log in
to unlock special pricing