- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Chassis Mount ›
- PSD-15B-24
MEAN WELL
PSD-15B-24
15W DC to DC Single Output Switching Power Supply
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | MEAN WELL |
| Part No: | PSD-15B-24 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409580 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Input Voltage: | 36 V |
| Number of Outputs: | 1 |
| Dimension: | 94 x 49 x 25 mm |
| Mounting: | Screw |
| Family: | PSD-15B-24 |