Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

PSD-15A-5

15W DC to DC Single Output Switching Power Supply

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
15W DC to DC Single Output Switching Power Supply
Search Keywords: PSD15A5
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    MEAN WELL
  • Part No:
    PSD-15A-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409510
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Family:
    PSD-15A-05
  • Input Voltage:
    18 V
  • Number of Outputs:
    1
  • Dimension:
    94 x 49 x 25 mm
  • Mounting:
    Screw
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PSD-15A-5 RoHS compliant?
Yes, PSD-15A-5 is RoHS compliant.
What is the lead time for PSD-15A-5?
The standard lead time for PSD-15A-5 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
19 Weeks can ship 3/9/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$10.52
25
$9.53
50 +
$9.10
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!