Image is representational - see mfr. specs

PSD-05-5

MEAN WELL

Module DC-DC 1-OUT 5V 1A 5W 5-Pin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Module DC-DC 1-OUT 5V 1A 5W 5-Pin
Search Keywords: PSD055
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    MEAN WELL
  • Part No:
    PSD-05-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409510
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Dimension:
    75 x 40 x 20 mm
  • Family:
    PSD-05-05
  • Input Voltage:
    72 V
  • Number of Outputs:
    1
  • Mounting:
    Screw
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 52
Ships today, if you order in
Minimum Order Quantity:
5
ADD TO CART
Price (USD)
Qty
Unit Price
5
$7.22
25
$6.37
50 +
$6.00
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!