- Home ›
- All Products›
- Power ›
- Batteries & Accessories ›
- Battery Chargers ›
- PSC-100A
MEAN WELL
PSC-100A
The PSC-100A is a 100W single-output AC/DC power supply featuring an integrated battery charger for uninterruptible power supp ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | MEAN WELL |
| Part No: | PSC-100A |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409520 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Dimension: | 127 x 76.2 x 34104mm(Max)mm |
| AC Input Voltage: | 110,230 V |