- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- PS-35-15
Description
+
AC/DC Power Supply - 1 Output - 15V@2.4A - 36W
Search Keywords: PS3515
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:PS-35-15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
DC Input Voltage:127 to 370 V
-
AC Input Voltage:90 to 264 V
-
Dimension:101.6 x 50.8 x 24mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$101.02
10
$20.01
20 +
$19.61
Click for Quote
Log in
to unlock special pricing