- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- PS-25-27
Description
+
AC/DC Power Supply - 1 Output - 27V@0.9A - 24.3W
Search Keywords: PS2527
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:PS-25-27
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Input Voltage:85 to 264 V
-
DC Input Voltage:120 to 370 V
-
Dimension:107 x 61 x 28 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
160
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$24.38
20
$14.60
50 +
$13.20
Click for Quote
Log in
to unlock special pricing