Available Replacements
Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

PS-05-5

AC/DC Power Supply - 1 Output - 5V@1A - 5W

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
AC/DC Power Supply - 1 Output - 5V@1A - 5W
Search Keywords: PS055
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: MEAN WELL
Part No: PS-05-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409510
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
AC Input Voltage: 85 to 264 V
Dimension: 75 x 40 x 20 mm
DC Input Voltage: 120 to 370 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PS-05-5 discontinued?
Yes, PS-05-5 from Mean Well is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces PS-05-5?
The recommended replacement for PS-05-5 is EPS-15-5 from MEAN WELL, available from OnlineComponents.com.
Is PS-05-5 RoHS compliant?
Yes, PS-05-5 is RoHS compliant.
What is the lead time for PS-05-5?
The standard lead time for PS-05-5 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 620
Can Ship immediately
Minimum Order Quantity:
5
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$8.59
25
$7.83
50 +
$7.51
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!