- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- PS-05-12
MEAN WELL
PS-05-12
AC/DC Single output Open frame power supply - Output 12Vdc at 0.45A - 5W.
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
AC/DC Single output Open frame power supply - Output 12Vdc at 0.45A - 5W.
Search Keywords: PS0512
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:PS-05-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Input Voltage:85 to 264 V
-
Dimension:75 x 40 x 20 mm
-
DC Input Voltage:120 to 370 V
Product Guides
+
Frequently Asked Questions
Is PS-05-12 discontinued?
Yes, PS-05-12 from Mean Well is discontinued (end-of-life July 2025). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces PS-05-12?
The recommended replacement for PS-05-12 is IRM-05-12 from MEAN WELL, available from OnlineComponents.com.
Is PS-05-12 RoHS compliant?
Yes, PS-05-12 is RoHS compliant.
What is the lead time for PS-05-12?
The standard lead time for PS-05-12 is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
CUSTOMERS
ALSO BOUGHT