- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- PPS-125-5
Description
+
AC/DC Power Supply - 1 Output - 5V@20A - 100W
Search Keywords: PPS1255
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:PPS-125-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Input Voltage:90 to 264 V
-
Dimension:127 x 76.2 x 34.6 mm
-
DC Input Voltage:127 to 370 V
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
106
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$75.52
5
$67.38
10
$65.37
25
$56.03
50 +
$52.60
Click for Quote
Log in
to unlock special pricing