- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- PPS-125-24
Description
+
AC/DC Power Supply - 1 Output - 24V@4.2A - 100.8W
Search Keywords: PPS12524
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:PPS-125-24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:127 x 76.2 x 34.6 mm
-
AC Input Voltage:90 to 264 V
-
DC Input Voltage:127 to 370 V
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.