- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- PM-20-24
MEAN WELL
PM-20-24
AC/DC Power Supply - 1 Output - 24V@0.92A - 22.08W - Medical
View Datasheet Ask the Datasheet Accessories
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | MEAN WELL |
| Part No: | PM-20-24 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409510 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Input Frequency: | 47 to 63 Hz |
| Dimension: | 94 x 56 x 22.7mm |
| Efficiency: | 84(Typ) % |
| DC Input Voltage: | 120 to 370 V |
| AC Input Voltage: | 85 to 264 V |
| Family: | PM-20 |
| Input Connector Type: | PC Pins - Thru-hole |
-
- Item discontinued