- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- PM-15-5
MEAN WELL
PM-15-5
AC/DC Power Supply - 1 Output - 5V@3A - 15W - Medical
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance
Description
+
AC/DC Power Supply - 1 Output - 5V@3A - 15W - Medical
Search Keywords: PM155
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | MEAN WELL |
| Part No: | PM-15-5 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409510 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| AC Input Voltage: | 85 to 264 V |
| Input Connector Type: | PC Pins - Thru-hole |
| Family: | PM-15 |
| Efficiency: | 76(Typ) % |
| DC Input Voltage: | 120 to 370 V |
| Dimension: | 75 x 53 x 22.7 mm |
| Input Frequency: | 47 to 63 Hz |
Product Guides
+
Frequently Asked Questions
Is PM-15-5 discontinued?
Yes, PM-15-5 from Mean Well is discontinued (end-of-life December 2022). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is PM-15-5 RoHS compliant?
Yes, PM-15-5 is RoHS compliant.
What is the lead time for PM-15-5?
The standard lead time for PM-15-5 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.