- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- PM-10-12
Description
+
AC/DC Power Supply - 1 Output - 12V@0.85A - 10.2W - Medical
Search Keywords: PM1012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:PM-10-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Input Frequency:47 to 63 Hz
-
DC Input Voltage:120 to 370 V
-
Input Connector Type:PC Pins - Thru-hole
-
Dimension:70 x 50 x 22.7mm
-
Family:PM-10
-
Efficiency:78(Typ) %
-
AC Input Voltage:85 to 264 V
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.