- Home ›
- All Products›
- Power ›
- Power Supplies ›
- LED Power Supplies ›
- PLP-60-12
MEAN WELL
PLP-60-12
AC/DC LED Power Supply - Const Curr/Volt - 60W - Adj: 12 Vdc @ 5,000mA - Dim: No
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:PLP-60-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Input/Output Type:AC/DC
-
Style:Open Frame
-
Type:Constant Current/Voltage
-
Output Type:Adjustable
-
Dimming:No
-
Maximum Output Power:60 W
-
Output Voltage Range:12VDC (Nom)
-
Maximum Output Current:5,000 mA (5.0 A)
-
Minimum AC Input Voltage:90
-
Maximum AC Input Voltage:264
-
Minimum DC Input Voltage:127
-
Maximum DC Input Voltage:370
-
Termination Style:Pin Header
-
Input Connector Type:Pin Header
-
Output Connector Type:Pin Header
-
Operating Temperature:-30 to 70 °C
-
Safety Agency Approvals:CB, CCC, CE, cRUus, TUV
-
NEC Class:2
-
IEC Class:None
-
SELV:No
-
LPS:No
-
Warranty:2 Years
-
Family:PLP-60