Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

PLP-30-24

AC/DC LED Power Supply - Const Curr/Volt - 31.2W - Adj:24 Vdc @ 1,300mA - Dim: No

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
AC/DC LED Power Supply - Const Curr/Volt - 31.2W - Adj:24 Vdc @ 1,300mA - Dim: No
Search Keywords: PLP3024
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    MEAN WELL
  • Part No:
    PLP-30-24
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409510
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Input/Output Type:
    AC/DC
  • Style:
    Open Frame
  • Type:
    Constant Current/Voltage
  • Output Type:
    Adjustable
  • Dimming:
    No
  • Maximum Output Power:
    31 W
  • Output Voltage Range:
    24VDC (Nom)
  • Maximum Output Current:
    1,300 mA (1.3 A)
  • Minimum AC Input Voltage:
    90
  • Maximum AC Input Voltage:
    264
  • Minimum DC Input Voltage:
    127
  • Maximum DC Input Voltage:
    370
  • Termination Style:
    Pin Header
  • Input Connector Type:
    Pin Header
  • Output Connector Type:
    Pin Header
  • Operating Temperature:
    -30 to 70 °C
  • Safety Agency Approvals:
    CB, CCC, CE, cRUus, TUV
  • NEC Class:
    2
  • IEC Class:
    None
  • SELV:
    No
  • LPS:
    No
  • Warranty:
    2 Years
  • Family:
    PLP-30
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PLP-30-24 RoHS compliant?
Yes, PLP-30-24 is RoHS compliant.
What is the lead time for PLP-30-24?
The standard lead time for PLP-30-24 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25
Ships today, if you order in
19 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$14.60
5
$13.90
10
$13.30
20 +
$12.90
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!