Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

PLP-20-24

AC/DC LED Power Supply - Const Curr/Volt - 19.2W - Adj:24 Vdc @ 800mA - Dim: No

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
AC/DC LED Power Supply - Const Curr/Volt - 19.2W - Adj:24 Vdc @ 800mA - Dim: No
Search Keywords: PLP2024
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    MEAN WELL
  • Part No:
    PLP-20-24
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409510
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    60
  • Input/Output Type:
    AC/DC
  • Style:
    Open Frame
  • Type:
    Constant Current/Voltage
  • Output Type:
    Adjustable
  • Dimming:
    No
  • Maximum Output Power:
    19 W
  • Output Voltage Range:
    24.0 Vdc (Nom)
  • Maximum Output Current:
    800 mA (0.8 A)
  • Minimum AC Input Voltage:
    90
  • Maximum AC Input Voltage:
    264
  • Minimum DC Input Voltage:
    127
  • Maximum DC Input Voltage:
    370
  • Termination Style:
    Wire Leads
  • Input Connector Type:
    Stripped and Tinned
  • Output Connector Type:
    Stripped and Tinned
  • Operating Temperature:
    -30 to 60 °C
  • Safety Agency Approvals:
    CB, CCC, CE, cRUus, TUV
  • NEC Class:
    2
  • IEC Class:
    II
  • SELV:
    No
  • LPS:
    No
  • Warranty:
    2 Years
  • Family:
    PLP-20
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PLP-20-24 discontinued?
Yes, PLP-20-24 from Mean Well is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is PLP-20-24 RoHS compliant?
Yes, PLP-20-24 is RoHS compliant.
What is the lead time for PLP-20-24?
The standard lead time for PLP-20-24 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 24
Can Ship immediately
Minimum Order Quantity:
5
ADD TO CART
Price (USD)
Qty
Unit Price
5
$15.69
25 +
$14.31
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!