Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

PLP-20-18

AC/DC LED Power Supply - Const Curr/Volt - 19.8W - Adj:20 Vdc @ 1,100mA - Dim: No

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
AC/DC LED Power Supply - Const Curr/Volt - 19.8W - Adj:20 Vdc @ 1,100mA - Dim: No
Search Keywords: PLP2018
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: MEAN WELL
Part No: PLP-20-18
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409510
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 60
Input/Output Type: AC/DC
Style: Open Frame
Type: Constant Current/Voltage
Output Type: Adjustable
Dimming: No
Maximum Output Power: 19 W
Output Voltage Range: 18.0 Vdc (Nom)
Maximum Output Current: 1,100 mA (1.1 A)
Minimum AC Input Voltage: 90
Maximum AC Input Voltage: 264
Minimum DC Input Voltage: 127
Maximum DC Input Voltage: 370
Termination Style: Wire Leads
Input Connector Type: Stripped and Tinned
Output Connector Type: Stripped and Tinned
Operating Temperature: -30 to 60 °C
Safety Agency Approvals: CB, CCC, CE, cRUus, TUV
NEC Class: 2
IEC Class: II
SELV: No
LPS: No
Warranty: 2 Years
Family: PLP-20
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PLP-20-18 discontinued?
Yes, PLP-20-18 from Mean Well is discontinued (end-of-life June 2018). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is PLP-20-18 RoHS compliant?
Yes, PLP-20-18 is RoHS compliant.
What is the lead time for PLP-20-18?
The standard lead time for PLP-20-18 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 40
Can Ship immediately
Minimum Order Quantity:
5
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$12.25
25 +
$11.64
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!