- Home ›
- All Products›
- Power ›
- Power Supplies ›
- LED Power Supplies ›
- PLN-60-12
MEAN WELL
PLN-60-12
AC-DC Single output LED driver Mix mode (CV+CC); Output 12Vdc at 5A; cable output; encapsulated IP64
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:PLN-60-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Input/Output Type:AC/DC8097
-
Style:Enclosed
-
Type:Constant Current8116
-
Output Type:Adjustable
-
Dimming:No
-
Maximum Output Power:60 W
-
Output Voltage Range:8.4 to 12.0 Vdc
-
Maximum Output Current:5,000 mA (5.0 A)
-
Minimum AC Input Voltage:90
-
Maximum AC Input Voltage:295
-
Minimum DC Input Voltage:127
-
Maximum DC Input Voltage:417
-
Termination Style:Wire Leads
-
Input Connector Type:Stripped and Tinned
-
Output Connector Type:Stripped and Tinned
-
Operating Temperature:-40 to 50 °C
-
Safety Agency Approvals:CB, CE, cRUus, PSE, TUV
-
NEC Class:2
-
IEC Class:None
-
SELV:Yes
-
LPS:Yes
-
Warranty:2 Years
-
Family:PLN-60
-
This product is discontinued, but still in stock.