- Home ›
- All Products›
- Power ›
- Power Supplies ›
- LED Power Supplies ›
- PLN-30-9
Description
+
AC/DC LED Power Supply - Const Curr/Volt - 29.7W - Adj:9 Vdc @ 3,300mA (3.3 A) - Dim: No
Search Keywords: PLN309
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:PLN-30-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Input/Output Type:AC/DC
-
Style:Enclosed
-
Type:Constant Current/Voltage
-
Output Type:Adjustable
-
Dimming:No
-
Maximum Output Power:29 W
-
Output Voltage Range:6.3 to 9.0 Vdc
-
Maximum Output Current:3,300 mA (3.3 A)
-
Minimum AC Input Voltage:90
-
Maximum AC Input Voltage:295
-
Minimum DC Input Voltage:127
-
Maximum DC Input Voltage:417
-
Termination Style:Wire Leads
-
Input Connector Type:Stripped and Tinned
-
Output Connector Type:Stripped and Tinned
-
Operating Temperature:-30 to 50 °C
-
Safety Agency Approvals:CB, cCSAus, CE, cRUus, PSE, TUV
-
NEC Class:2
-
IEC Class:II
-
SELV:Yes
-
LPS:Yes
-
Warranty:2 Years
-
Family:PLN-30
Product Guides
+
-
End of Life: Final orders must be placed by 06/30/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$31.2522
10
$29.6896
20
$28.2051
50 +
$26.7949
Click for Quote
Log in
to unlock special pricing