Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

PLN-30-24

AC/DC LED Power Supply - Const Curr/Volt - 30W - Adj: 24 Vdc @ 1,250mA - Dim: No

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 12/30/2026
Packaging
Certificate of Compliance
Description +
AC/DC LED Power Supply - Const Curr/Volt - 30W - Adj: 24 Vdc @ 1,250mA - Dim: No
Search Keywords: PLN3024
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: MEAN WELL
Part No: PLN-30-24
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409510
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Input/Output Type: AC/DC
Style: Enclosed
Type: Constant Current/Voltage
Output Type: Adjustable
Dimming: No
Maximum Output Power: 30 W
Output Voltage Range: 16.8 to 24.0 Vdc
Maximum Output Current: 1,250 mA (1.25 A)
Minimum AC Input Voltage: 90
Maximum AC Input Voltage: 295
Minimum DC Input Voltage: 127
Maximum DC Input Voltage: 417
Termination Style: Wire Leads
Input Connector Type: Stripped and Tinned
Output Connector Type: Stripped and Tinned
Operating Temperature: -30 to 50 °C
Safety Agency Approvals: CB, cCSAus, CE, cRUus, PSE, TUV
NEC Class: 2
IEC Class: II
SELV: Yes
LPS: Yes
Warranty: 2 Years
Family: PLN-30
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PLN-30-24 discontinued?
Yes, PLN-30-24 from Mean Well is discontinued (end-of-life December 2026). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is PLN-30-24 RoHS compliant?
Yes, PLN-30-24 is RoHS compliant.
What is the lead time for PLN-30-24?
The standard lead time for PLN-30-24 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 12/30/2026

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Can Ship immediately
On Order:
120   can ship 2/26/27
19 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$36.03
5
$32.15
10
$31.67
25
$30.29
50 +
$28.63
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!