Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

PLN-30-12

AC/DC LED Power Supply - Const Curr/Volt - 30W - Adj: 12 Vdc @ 2,500mA - Dim: No

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 12/30/2026
Packaging
Certificate of Compliance
Description +
AC/DC LED Power Supply - Const Curr/Volt - 30W - Adj: 12 Vdc @ 2,500mA - Dim: No
Search Keywords: PLN3012
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    MEAN WELL
  • Part No:
    PLN-30-12
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409510
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Input/Output Type:
    AC/DC
  • Style:
    Enclosed
  • Type:
    Constant Current/Voltage
  • Output Type:
    Adjustable
  • Dimming:
    No
  • Maximum Output Power:
    30 W
  • Output Voltage Range:
    8.4 to 12.0 Vdc
  • Maximum Output Current:
    2,500 mA (2.5 A)
  • Minimum AC Input Voltage:
    90
  • Maximum AC Input Voltage:
    295
  • Minimum DC Input Voltage:
    127
  • Maximum DC Input Voltage:
    417
  • Termination Style:
    Wire Leads
  • Input Connector Type:
    Stripped and Tinned
  • Output Connector Type:
    Stripped and Tinned
  • Operating Temperature:
    -30 to 50 °C
  • Safety Agency Approvals:
    CB, cCSAus, CE, cRUus, PSE, TUV
  • NEC Class:
    2
  • IEC Class:
    II
  • SELV:
    Yes
  • LPS:
    Yes
  • Warranty:
    2 Years
  • Family:
    PLN-30
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PLN-30-12 discontinued?
Yes, PLN-30-12 from Mean Well is discontinued (end-of-life December 2026). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is PLN-30-12 RoHS compliant?
Yes, PLN-30-12 is RoHS compliant.
What is the lead time for PLN-30-12?
The standard lead time for PLN-30-12 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 12/30/2026

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 97
Ships today, if you order in
19 Weeks can ship 3/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$31.2522
10
$29.6896
20
$28.2051
50 +
$26.7949
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!