- Home ›
- All Products›
- Power ›
- Power Supplies ›
- LED Power Supplies ›
- PLN-100-48
MEAN WELL
PLN-100-48
AC/DC LED Power Supply - Const Curr/Volt - 96W - Adj: 48 Vdc @ 2,000mA - Dim: No
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
AC/DC LED Power Supply - Const Curr/Volt - 96W - Adj: 48 Vdc @ 2,000mA - Dim: No
Search Keywords: PLN10048
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:PLN-100-48
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Input/Output Type:AC/DC8097
-
Style:Enclosed
-
Type:Constant Current/Voltage
-
Output Type:Adjustable
-
Dimming:No
-
Maximum Output Power:96 W
-
Output Voltage Range:36.0 to 48.0 Vdc
-
Maximum Output Current:2,000 mA (2.0 A)
-
Minimum AC Input Voltage:90
-
Maximum AC Input Voltage:295
-
Minimum DC Input Voltage:127
-
Maximum DC Input Voltage:417
-
Termination Style:Wire Leads
-
Input Connector Type:Stripped and Tinned
-
Output Connector Type:Stripped and Tinned
-
Operating Temperature:-30 to 50 °C
-
Safety Agency Approvals:CB, CE, RU, PSE, TUV
-
NEC Class:2
-
IEC Class:None
-
SELV:Yes
-
LPS:Yes
-
Warranty:2 Years
-
Family:PLN-100
Product Guides
+
Frequently Asked Questions
Is PLN-100-48 RoHS compliant?
Yes, PLN-100-48 is RoHS compliant.
What is the lead time for PLN-100-48?
The standard lead time for PLN-100-48 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
19 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
1
$44.80
5
$42.70
10
$40.80
20 +
$39.60
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT