- Home ›
- All Products›
- Power ›
- Power Supplies ›
- LED Power Supplies ›
- PLN-100-12
Description
+
AC/DC LED Power Supply - Const Curr/Volt - 60W - Adj: 12 Vdc @ 5,000mA - Dim: No
Search Keywords: PLN10012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:PLN-100-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Input/Output Type:AC/DC8097
-
Style:Enclosed
-
Type:Constant Current/Voltage
-
Output Type:Adjustable
-
Dimming:No
-
Maximum Output Power:60 W
-
Output Voltage Range:9.0 to 12.0 Vdc
-
Maximum Output Current:5,000 mA (5.0 A)
-
Minimum AC Input Voltage:90
-
Maximum AC Input Voltage:295
-
Minimum DC Input Voltage:127
-
Maximum DC Input Voltage:417
-
Termination Style:Wire Leads
-
Input Connector Type:Stripped and Tinned
-
Output Connector Type:Stripped and Tinned
-
Operating Temperature:-30 to 50 °C
-
Safety Agency Approvals:CB, CE, cRUus, PSE, TUV
-
NEC Class:2
-
IEC Class:None
-
SELV:Yes
-
LPS:Yes
-
Warranty:2 Years
-
Family:PLN-100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$43.50
5
$41.40
10
$39.60
20 +
$38.50
Click for Quote
Log in
to unlock special pricing