- Home ›
- All Products›
- Power ›
- Power Supplies ›
- LED Power Supplies ›
- PLM-40-1750
MEAN WELL
PLM-40-1750
AC/DC LED Power Supply - Const Curr - 40.25W - Fixed: 23 Vdc @ 1,750mA - Dim: No
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:PLM-40-1750
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Input/Output Type:AC/DC
-
Style:Enclosed
-
Type:Constant Current
-
Output Type:Fixed
-
Dimming:No
-
Maximum Output Power:40 W
-
Output Voltage Range:12 to 23 VDC
-
Maximum Output Current:1,750 mA (1.75 A)
-
Minimum AC Input Voltage:110
-
Maximum AC Input Voltage:295
-
Minimum DC Input Voltage:156
-
Maximum DC Input Voltage:417
-
Termination Style:Terminal Block
-
Input Connector Type:Screw Clamp Terminal Block - Covered
-
Output Connector Type:Terminal Block - Covered
-
Operating Temperature:-30 to 50 °C
-
Safety Agency Approvals:CB, CCC, CE, cRUus, EAC, ENEC 17
-
IEC Class:II
-
SELV:Yes
-
LPS:No
-
Warranty:2 Years
-
Family:PLM-40
-
This product is discontinued, but still in stock.