Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
PLM-40-1400 by Mean Well Usa
Image is representational - see mfr. specs
Mean Well Usa

PLM-40-1400

Mean Well USA

AC/DC LED Power Supply - Const Curr - 40.6W - Fixed:29 Vdc @ 1,400mA - Dim: No

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
AC/DC LED Power Supply - Const Curr - 40.6W - Fixed:29 Vdc @ 1,400mA - Dim: No
Search Keywords: PLM401400
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Mean Well Usa
  • Part No:
    PLM-40-1400
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409510
  • COO:
    CN
  • ECCN:
    EAR99
  • Input/Output Type:
    AC/DC
  • Style:
    Enclosed
  • Type:
    Constant Current
  • Output Type:
    Fixed
  • Dimming:
    No
  • Maximum Output Power:
    40 W
  • Output Voltage Range:
    15 to 29 VDC
  • Maximum Output Current:
    1,400 mA (1.4 A)
  • Minimum AC Input Voltage:
    110
  • Maximum AC Input Voltage:
    295
  • Minimum DC Input Voltage:
    156
  • Maximum DC Input Voltage:
    417
  • Termination Style:
    Terminal Block
  • Input Connector Type:
    Screw Clamp Terminal Block - Covered
  • Output Connector Type:
    Terminal Block - Covered
  • Operating Temperature:
    -30 to 50 °C
  • Safety Agency Approvals:
    CB, CCC, CE, cRUus, EAC, ENEC 17
  • IEC Class:
    II
  • SELV:
    Yes
  • LPS:
    No
  • Warranty:
    2 Years
  • Family:
    PLM-40
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Item may be subject to tariff fee if shipping within the United States
Possible Replacement
AC/DC LED Power Supply - Const Curr - 44.8W - Fixed:50 Vdc (OC) @ 1,400mA - Dim: 0-10 Vdc/PWM
In Stock:
8
Minimum Order:
1
CUSTOMERS ALSO BOUGHT
5