Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

PLM-40-1050

AC/DC LED Power Supply - Const Curr - 39.9W - Fixed:38 Vdc @ 1,050mA - Dim: No

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
AC/DC LED Power Supply - Const Curr - 39.9W - Fixed:38 Vdc @ 1,050mA - Dim: No
Search Keywords: PLM401050
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    MEAN WELL
  • Part No:
    PLM-40-1050
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409510
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Input/Output Type:
    AC/DC
  • Style:
    Enclosed
  • Type:
    Constant Current
  • Output Type:
    Fixed
  • Dimming:
    No
  • Maximum Output Power:
    39 W
  • Output Voltage Range:
    19 to 38 VDC
  • Maximum Output Current:
    1,050 mA (1.05 A)
  • Minimum AC Input Voltage:
    110
  • Maximum AC Input Voltage:
    295
  • Minimum DC Input Voltage:
    156
  • Maximum DC Input Voltage:
    417
  • Termination Style:
    Terminal Block
  • Input Connector Type:
    Screw Clamp Terminal Block - Covered
  • Output Connector Type:
    Terminal Block - Covered
  • Operating Temperature:
    -30 to 50 °C
  • Safety Agency Approvals:
    CB, CCC, CE, cRUus, EAC, ENEC 17
  • IEC Class:
    II
  • SELV:
    Yes
  • LPS:
    No
  • Warranty:
    2 Years
  • Family:
    PLM-40
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PLM-40-1050 discontinued?
Yes, PLM-40-1050 from Mean Well is discontinued (end-of-life September 2021). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is PLM-40-1050 RoHS compliant?
Yes, PLM-40-1050 is RoHS compliant.
What is the lead time for PLM-40-1050?
The standard lead time for PLM-40-1050 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 154
Can Ship immediately
ADD TO CART
Price (USD)
Qty
Unit Price
1
$19.31
5
$18.06
10
$17.23
25
$16.72
50 +
$16.23
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!