- Home ›
- All Products›
- Power ›
- Power Supplies ›
- LED Power Supplies ›
- PLM-25-700
MEAN WELL
PLM-25-700
AC/DC LED Power Supply - Const Curr - 25.2W - Fixed:42 Vdc (OC) @ 700mA - Dim: No
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
AC/DC LED Power Supply - Const Curr - 25.2W - Fixed:42 Vdc (OC) @ 700mA - Dim: No
Search Keywords: PLM25700
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:PLM-25-700
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Input/Output Type:AC/DC
-
Style:Enclosed
-
Type:Constant Current
-
Output Type:Fixed
-
Dimming:No
-
Maximum Output Power:25 W
-
Output Voltage Range:21 to 36 VDC
-
Maximum Output Current:700 mA (0.7 A)
-
Minimum AC Input Voltage:110
-
Maximum AC Input Voltage:295
-
Minimum DC Input Voltage:156
-
Maximum DC Input Voltage:417
-
Termination Style:Terminal Block
-
Input Connector Type:Screw Clamp Terminal Block - Covered
-
Output Connector Type:Terminal Block - Covered
-
Operating Temperature:-30 to 45 °C
-
Safety Agency Approvals:CB, CE, cRUus, ENEC 18
-
NEC Class:2
-
IEC Class:II
-
SELV:Yes
-
LPS:No
-
Warranty:2 Years
-
Family:PLM-25
Product Guides
+
Frequently Asked Questions
Is PLM-25-700 RoHS compliant?
Yes, PLM-25-700 is RoHS compliant.
What is the lead time for PLM-25-700?
The standard lead time for PLM-25-700 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
19 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
1
$13.30
5
$12.70
10
$12.10
20 +
$11.80
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT