- Home ›
- All Products›
- Power ›
- Power Supplies ›
- LED Power Supplies ›
- PLM-12-350
MEAN WELL
PLM-12-350
AC/DC LED Power Supply - Const Curr - 12.6W - Fixed:36 Vdc @ 350mA - Dim: No
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
AC/DC LED Power Supply - Const Curr - 12.6W - Fixed:36 Vdc @ 350mA - Dim: No
Search Keywords: PLM12350
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:PLM-12-350
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Input/Output Type:AC/DC
-
Style:Enclosed
-
Type:Constant Current
-
Output Type:Fixed
-
Dimming:No
-
Maximum Output Power:12 W
-
Output Voltage Range:22.0 to 36.0 Vdc
-
Maximum Output Current:350 mA (0.35 A)
-
Minimum AC Input Voltage:110
-
Maximum AC Input Voltage:295
-
Minimum DC Input Voltage:156
-
Maximum DC Input Voltage:417
-
Termination Style:Wire Leads
-
Input Connector Type:Screw Terminal Block - Covered
-
Output Connector Type:Terminal Block - Covered
-
Operating Temperature:-30 to 50 °C
-
Safety Agency Approvals:CB, CCC, CE, cRUus, ENEC 18
-
NEC Class:2
-
IEC Class:II
-
SELV:Yes
-
LPS:No
-
Warranty:2 Years
-
Family:PLM-12
Product Guides
+
Frequently Asked Questions
Is PLM-12-350 RoHS compliant?
Yes, PLM-12-350 is RoHS compliant.
What is the lead time for PLM-12-350?
The standard lead time for PLM-12-350 is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
39
Can Ship immediately
19 Weeks
can ship
1/6/27
Price (USD)
Qty
Unit Price
1
$12.90
5
$12.30
10
$11.80
20 +
$11.40
Click for Quote
Log in
to unlock special pricing