- Home ›
- All Products›
- Power ›
- Power Supplies ›
- LED Power Supplies ›
- PLM-12-1050
Description
+
AC/DC LED Power Supply - Const Curr - 12.6W - Fixed:12 Vdc @ 1,050mA - Dim: No
Search Keywords: PLM121050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:PLM-12-1050
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Input/Output Type:AC/DC
-
Style:Enclosed
-
Type:Constant Current
-
Output Type:Fixed
-
Dimming:No
-
Maximum Output Power:12 W
-
Output Voltage Range:7.0 to 12.0 Vdc
-
Maximum Output Current:1,050 mA (1.05 A)
-
Minimum AC Input Voltage:110
-
Maximum AC Input Voltage:295
-
Minimum DC Input Voltage:156
-
Maximum DC Input Voltage:417
-
Termination Style:Wire Leads
-
Input Connector Type:Screw Terminal Block - Covered
-
Output Connector Type:Terminal Block - Covered
-
Operating Temperature:-30 to 50 °C
-
Safety Agency Approvals:CB, CCC, CE, cRUus, ENEC 18
-
NEC Class:2
-
IEC Class:II
-
SELV:Yes
-
LPS:No
-
Warranty:2 Years
-
Family:PLM-12
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1
$12.50
5
$11.90
10
$11.40
20 +
$11.10
Click for Quote
Log in
to unlock special pricing