- Home ›
- All Products›
- Power ›
- Power Supplies ›
- LED Power Supplies ›
- PLD-40-700B
MEAN WELL
PLD-40-700B
AC/DC LED Power Supply - Const Curr - 39.9W - Fixed:57 Vdc @ 700mA - Dim: No
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
AC/DC LED Power Supply - Const Curr - 39.9W - Fixed:57 Vdc @ 700mA - Dim: No
Search Keywords: PLD40700B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:PLD-40-700B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Input/Output Type:AC/DC
-
Style:Enclosed
-
Type:Constant Current
-
Output Type:Fixed
-
Dimming:No
-
Maximum Output Power:39 W
-
Output Voltage Range:34.0 to 57.0 Vdc
-
Maximum Output Current:700 mA (0.7 A)
-
Minimum AC Input Voltage:180
-
Maximum AC Input Voltage:295
-
Minimum DC Input Voltage:Not App
-
Maximum DC Input Voltage:Not App
-
Termination Style:Wire Leads
-
Input Connector Type:Stripped and Tinned
-
Output Connector Type:Stripped and Tinned
-
Operating Temperature:-30 to 50 °C
-
Safety Agency Approvals:CB, CE, ENEC 17
-
IEC Class:II
-
SELV:Yes
-
LPS:No
-
Warranty:3 Years
-
Family:PLD-40
Product Guides
+
Frequently Asked Questions
Is PLD-40-700B RoHS compliant?
Yes, PLD-40-700B is RoHS compliant.
What is the lead time for PLD-40-700B?
The standard lead time for PLD-40-700B is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
19 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1
$19.40
5
$18.50
10
$17.60
20 +
$17.10
Click for Quote
Log in
to unlock special pricing