- Home ›
- All Products›
- Power ›
- Power Supplies ›
- LED Power Supplies ›
- PLD-25-700
Description
+
AC/DC LED Power Supply - Const Curr - 25.2W - Fixed:36 Vdc @ 700mA - Dim: No
Search Keywords: PLD25700
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:PLD-25-700
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Input/Output Type:AC/DC
-
Style:Enclosed
-
Type:Constant Current
-
Output Type:Fixed
-
Dimming:No
-
Maximum Output Power:25 W
-
Output Voltage Range:24.0 to 36.0 Vdc
-
Maximum Output Current:700 mA (0.7 A)
-
Minimum AC Input Voltage:90
-
Maximum AC Input Voltage:295
-
Minimum DC Input Voltage:127
-
Maximum DC Input Voltage:417
-
Termination Style:Wire Leads
-
Input Connector Type:Stripped and Tinned
-
Output Connector Type:Stripped and Tinned
-
Operating Temperature:-30 to 60 °C
-
Safety Agency Approvals:CB, CE, ENEC 17, RU
-
NEC Class:2
-
IEC Class:II
-
SELV:Yes
-
LPS:No
-
Warranty:3 Years
-
Family:PLD-25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$17.10
5
$16.30
10
$15.60
20 +
$15.10
Click for Quote
Log in
to unlock special pricing