Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

PLD-25-1050

AC/DC LED Power Supply - Const Curr - 25.2W - Fixed:24 Vdc @ 1,050mA - Dim: No

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
AC/DC LED Power Supply - Const Curr - 25.2W - Fixed:24 Vdc @ 1,050mA - Dim: No
Search Keywords: PLD251050
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: MEAN WELL
Part No: PLD-25-1050
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409510
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Input/Output Type: AC/DC
Style: Enclosed
Type: Constant Current
Output Type: Fixed
Dimming: No
Maximum Output Power: 25 W
Output Voltage Range: 15.0 to 24.0 Vdc
Maximum Output Current: 1,050 mA (1.05 A)
Minimum AC Input Voltage: 90
Maximum AC Input Voltage: 295
Minimum DC Input Voltage: 127
Maximum DC Input Voltage: 417
Termination Style: Wire Leads
Input Connector Type: Stripped and Tinned
Output Connector Type: Stripped and Tinned
Operating Temperature: -30 to 60 °C
Safety Agency Approvals: CB, CE, cRUus, ENEC 17
NEC Class: 2
IEC Class: II
SELV: Yes
LPS: No
Warranty: 3 Years
Family: PLD-25
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PLD-25-1050 RoHS compliant?
Yes, PLD-25-1050 is RoHS compliant.
What is the lead time for PLD-25-1050?
The standard lead time for PLD-25-1050 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 188
Ships today, if you order in
19 Weeks can ship 3/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$17.50
5
$16.70
10
$15.90
20 +
$15.50
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!