- Home ›
- All Products›
- Power ›
- Power Supplies ›
- LED Power Supplies ›
- PLD-16-350A
Available Replacements
RECOMMENDED REPLACEMENT
MEAN WELL
PLD-16-350A
AC/DC LED Power Supply - Const Curr - 16.8W - Dim: 48 Vdc @ 350mA - Dim: No
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
AC/DC LED Power Supply - Const Curr - 16.8W - Dim: 48 Vdc @ 350mA - Dim: No
Search Keywords: PLD16350A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:PLD-16-350A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Input/Output Type:AC/DC
-
Style:Enclosed
-
Type:Constant Current
-
Output Type:Fixed
-
Dimming:No
-
Maximum Output Power:16 W
-
Output Voltage Range:24.0 to 48.0 Vdc
-
Maximum Output Current:350 mA (0.35 A)
-
Minimum AC Input Voltage:90
-
Maximum AC Input Voltage:135
-
Minimum DC Input Voltage:Not App
-
Maximum DC Input Voltage:Not App
-
Termination Style:Wire Leads
-
Input Connector Type:Stripped and Tinned
-
Output Connector Type:Stripped and Tinned
-
Operating Temperature:-30 to 50 °C
-
Safety Agency Approvals:CB, CE, ENEC 17
-
IEC Class:II
-
SELV:Yes
-
LPS:No
-
Warranty:3 Years
-
Family:PLD-16
Product Guides
+
Frequently Asked Questions
Is PLD-16-350A discontinued?
Yes, PLD-16-350A from Mean Well is discontinued (end-of-life January 2026). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces PLD-16-350A?
The recommended replacement for PLD-16-350A is PLD-25-350 from MEAN WELL, available from OnlineComponents.com.
Is PLD-16-350A RoHS compliant?
Yes, PLD-16-350A is RoHS compliant.
What is the lead time for PLD-16-350A?
The standard lead time for PLD-16-350A is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.