Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

PLD-16-1050B

AC/DC LED Power Supply - Const Curr - 16.8W - Fixed:16 Vdc @ 1,050mA - Dim: No

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
AC/DC LED Power Supply - Const Curr - 16.8W - Fixed:16 Vdc @ 1,050mA - Dim: No
Search Keywords: PLD161050B
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: MEAN WELL
Part No: PLD-16-1050B
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409510
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Input/Output Type: AC/DC
Style: Enclosed
Type: Constant Current
Output Type: Fixed
Dimming: No
Maximum Output Power: 16 W
Output Voltage Range: 12.0 to 16.0 Vdc
Maximum Output Current: 1,050 mA (1.05 A)
Minimum AC Input Voltage: 180
Maximum AC Input Voltage: 295
Termination Style: Wire Leads
Input Connector Type: Stripped and Tinned
Output Connector Type: Stripped and Tinned
Operating Temperature: -30 to 50 °C
Safety Agency Approvals: CB, CE, ENEC 17
IEC Class: II
SELV: Yes
LPS: No
Warranty: 3 Years
Family: PLD-16
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PLD-16-1050B discontinued?
Yes, PLD-16-1050B from Mean Well is discontinued (end-of-life January 2026). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is PLD-16-1050B RoHS compliant?
Yes, PLD-16-1050B is RoHS compliant.
What is the lead time for PLD-16-1050B?
The standard lead time for PLD-16-1050B is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 14
Ships today, if you order in
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$16.4485
10
$15.6261
20
$14.8448
50 +
$14.1026
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!