- Home ›
- All Products›
- Power ›
- Power Supplies ›
- LED Power Supplies ›
- PLD-16-1050A
Available Replacements
MEAN WELL
PLD-16-1050A
AC/DC LED Power Supply - Const Curr - 16.8W - Dim: 16 Vdc @ 1,050mA - Dim: No
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
AC/DC LED Power Supply - Const Curr - 16.8W - Dim: 16 Vdc @ 1,050mA - Dim: No
Search Keywords: PLD161050A
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | MEAN WELL |
| Part No: | PLD-16-1050A |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409510 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Input/Output Type: | AC/DC |
| Style: | Enclosed |
| Type: | Constant Current |
| Output Type: | Fixed |
| Dimming: | No |
| Maximum Output Power: | 16 W |
| Output Voltage Range: | 12.0 to 16.0 Vdc |
| Maximum Output Current: | 1,050 mA (1.05 A) |
| Minimum AC Input Voltage: | 90 |
| Maximum AC Input Voltage: | 135 |
| Termination Style: | Wire Leads |
| Input Connector Type: | Stripped and Tinned |
| Output Connector Type: | Stripped and Tinned |
| Operating Temperature: | -30 to 50 °C |
| Safety Agency Approvals: | CB, CE, ENEC 17 |
| IEC Class: | II |
| SELV: | Yes |
| LPS: | No |
| Warranty: | 3 Years |
| Family: | PLD-16 |
Product Guides
+
Frequently Asked Questions
Is PLD-16-1050A discontinued?
Yes, PLD-16-1050A from Mean Well is discontinued (end-of-life January 2026). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces PLD-16-1050A?
The recommended replacement for PLD-16-1050A is PLD-25-1050 from MEAN WELL, available from OnlineComponents.com.
Is PLD-16-1050A RoHS compliant?
Yes, PLD-16-1050A is RoHS compliant.
What is the lead time for PLD-16-1050A?
The standard lead time for PLD-16-1050A is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.