- Home ›
- All Products›
- Power ›
- Power Supplies ›
- LED Power Supplies ›
- PLC-60-15
Description
+
AC/DC LED Power Supply - Const Curr - 60W - Adj:15 Vdc @ 4,000mA - Dim: No
Search Keywords: PLC6015
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:PLC-60-15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Input/Output Type:AC/DC
-
Style:Enclosed
-
Type:Constant Current
-
Output Type:Adjustable
-
Dimming:No
-
Maximum Output Power:60 W
-
Output Voltage Range:10.5 to 15.0 Vdc
-
Maximum Output Current:4,000 mA (4.0 A)
-
Minimum AC Input Voltage:90
-
Maximum AC Input Voltage:264
-
Minimum DC Input Voltage:127
-
Maximum DC Input Voltage:370
-
Termination Style:Terminal Block
-
Input Connector Type:Screw Clamp Terminal Block - Covered
-
Output Connector Type:Terminal Block - Covered
-
Operating Temperature:-30 to 50 °C
-
Safety Agency Approvals:CB, CCC, CE, cRUus, PSE, TUV
-
NEC Class:2
-
IEC Class:None
-
SELV:Yes
-
LPS:Yes
-
Warranty:2 Years
-
Family:PLC-60
Product Guides
+
-
End of Life: Final orders must be placed by 06/30/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$49.9437
10
$47.4466
20
$45.0742
50 +
$42.8205
Click for Quote
Log in
to unlock special pricing