- Home ›
- All Products›
- Power ›
- Power Supplies ›
- LED Power Supplies ›
- PLC-45-20
Description
+
AC/DC Power Supply - 1 Output - 20V@2.3A - 46W
Search Keywords: PLC4520
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:PLC-45-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Input/Output Type:AC/DC8097
-
Style:Enclosed
-
Type:Switching,Regulated
-
Output Type:Fixed
-
Dimming:N/A
-
Maximum Output Power:46 W
-
Output Voltage Range:15-20 VDC
-
Maximum Output Current:2.3 A
-
Minimum AC Input Voltage:90 V
-
Maximum AC Input Voltage:264 V
-
Minimum DC Input Voltage:127 V
-
Maximum DC Input Voltage:370 V
-
Termination Style:Terminal Block
-
Input Connector Type:Screw Terminal Block
-
Output Connector Type:Screw Terminal Block
-
Operating Temperature:-30 to 50 °C
-
Warranty:2 Years
-
Family:PLC-45
Product Guides
+
-
End of Life: Final orders must be placed by 06/30/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$48.5979
10
$46.1681
20
$43.8596
50 +
$41.6667
Click for Quote
Log in
to unlock special pricing