- Home ›
- All Products›
- Power ›
- Power Supplies ›
- LED Power Supplies ›
- PLC-30-36
Description
+
AC/DC Power Supply - 1 Output - 36V@0.84A - 30.24W
Search Keywords: PLC3036
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:PLC-30-36
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Input/Output Type:AC/DC
-
Style:Enclosed
-
Type:Switching,Regulated
-
Output Type:Fixed
-
Dimming:PWM
-
Maximum Output Power:30.24 W
-
Output Voltage Range:25.2-36 VDC
-
Maximum Output Current:0.84 A
-
Minimum AC Input Voltage:90 V
-
Maximum AC Input Voltage:264 V
-
Minimum DC Input Voltage:127 V
-
Maximum DC Input Voltage:370 V
-
Termination Style:Terminal Block
-
Input Connector Type:Screw Clamp Terminal Block
-
Output Connector Type:Screw Clamp Terminal Block
-
Operating Temperature:-30 to 50 °C
-
Warranty:2 Years
-
Family:PLC-30
-
End of Life: Final orders must be placed by 06/30/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Can Ship immediately
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$31.2522
10
$29.6896
20
$28.2051
50 +
$26.7949
Click for Quote
Log in
to unlock special pricing