- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- PD-65B
MEAN WELL
PD-65B
AC/DC Power Supply - 2 Outputs - 5V/24V@6A/2.6A - 65.5W
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
AC/DC Power Supply - 2 Outputs - 5V/24V@6A/2.6A - 65.5W
Search Keywords: PD65B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:PD-65B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:127 x 76 x 42 mm
-
AC Input Voltage:90 to 264 V
-
DC Input Voltage:127 to 370 V
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is PD-65B RoHS compliant?
Yes, PD-65B is RoHS compliant.
What is the lead time for PD-65B?
The standard lead time for PD-65B is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
490
Can Ship immediately
19 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
1
$17.90
5
$17.00
10
$16.30
20 +
$15.80
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT