- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- PD-65A
Description
+
AC/DC Power Supply - 2 Outputs - 5V/12V@7A/3.2A - 61.6W
Search Keywords: PD65A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:PD-65A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Input Voltage:90 to 264 V
-
DC Input Voltage:127 to 370 V
-
Dimension:127 x 76 x 42 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
On Order:
108
can ship 9/24/26
19 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
1
$17.10
5
$16.30
10
$15.60
20 +
$15.10
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT