- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- PD-45A
MEAN WELL
PD-45A
AC/DC Dual output Open frame Power supply - Output 5VDC at 5A +12VDC at 2.5A - 45W.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
AC/DC Dual output Open frame Power supply - Output 5VDC at 5A +12VDC at 2.5A - 45W.
Search Keywords: PD45A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:PD-45A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Input Voltage:90 to 264 V
-
DC Input Voltage:120 to 370 V
-
Dimension:127 x 76 x 28 mm
Product Guides
+
Frequently Asked Questions
Is PD-45A RoHS compliant?
Yes, PD-45A is RoHS compliant.
What is the lead time for PD-45A?
The standard lead time for PD-45A is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
96
Ships today, if you order in
On Order:
72
can ship 11/27/26
19 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
1
$16.00
5
$15.20
10
$14.50
20 +
$14.10
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT