- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- PD-25B
MEAN WELL
PD-25B
AC-DC Dual output Open frame Power supply; Output 5Vdc at 2A +24Vdc at 1A
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:PD-25B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Input Voltage:85 to 264 V
-
DC Input Voltage:120 to 370 V
-
Dimension:107 x 61 x 28 mm