- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- PD-25A
MEAN WELL
PD-25A
AC/DC Dual output Open frame Power supply - Output 5VDC at 2.5A +12VDC at 1.5A - 25W.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | MEAN WELL |
| Part No: | PD-25A |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409510 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Dimension: | 107 x 61 x 28 mm |
| AC Input Voltage: | 85 to 264 V |
| DC Input Voltage: | 120 to 370 V |