Available Replacements
Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

PD-2503

AC/DC Power Supply - 2 Outputs - 5V/3.3V@3A/3A - 24.9W

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
AC/DC Power Supply - 2 Outputs - 5V/3.3V@3A/3A - 24.9W
Search Keywords: PD2503
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: MEAN WELL
Part No: PD-2503
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409510
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
AC Input Voltage: 85 to 264 V
Dimension: 107 x 61 x 28 mm
DC Input Voltage: 120 to 370 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PD-2503 discontinued?
Yes, PD-2503 from Mean Well is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces PD-2503?
The recommended replacement for PD-2503 is PT-6503 from MEAN WELL, available from OnlineComponents.com.
Is PD-2503 RoHS compliant?
Yes, PD-2503 is RoHS compliant.
What is the lead time for PD-2503?
The standard lead time for PD-2503 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$21.80
5
$20.48
10
$19.60
25
$17.75
50 +
$16.29
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!