- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- PD-110A
MEAN WELL
PD-110A
AC/DC Power Supply - 2 Outputs - 5V/12V@5A/6.5A - 103W
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:PD-110A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Input Voltage:100 to 264 V
-
Dimension:177.8 x 107.95 x 46 mm
-
DC Input Voltage:141 to 370 V
-
This product is discontinued, but still in stock.