- Home ›
- All Products›
- Power ›
- Power Supplies ›
- LED Power Supplies ›
- PCD-60-500B
MEAN WELL
PCD-60-500B
AC/DC LED Power Supply - Const Curr - 54W - Fixed: 108 Vdc @ 500mA - Dim: AC Line Phase Cut
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
AC/DC LED Power Supply - Const Curr - 54W - Fixed: 108 Vdc @ 500mA - Dim: AC Line Phase Cut
Search Keywords: PCD60500B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:PCD-60-500B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Input/Output Type:AC/DC
-
Style:Enclosed
-
Type:Constant Current
-
Output Type:Fixed, Dimmable
-
Dimming:AC Line Phase Cut
-
Maximum Output Power:54 W
-
Output Voltage Range:70.0 to 108.0 Vdc
-
Maximum Output Current:500 mA (0.5 A)
-
Minimum AC Input Voltage:180
-
Maximum AC Input Voltage:295
-
Minimum DC Input Voltage:Not App
-
Maximum DC Input Voltage:Not App
-
Termination Style:Wire Leads
-
Input Connector Type:Stripped and Tinned
-
Output Connector Type:Stripped and Tinned
-
Operating Temperature:-30 to 45 °C
-
Safety Agency Approvals:CB, CE, ENEC 17
-
IEC Class:II
-
SELV:Yes
-
LPS:No
-
Warranty:3 Years
-
Family:PCD-60
Product Guides
+
Frequently Asked Questions
Is PCD-60-500B RoHS compliant?
Yes, PCD-60-500B is RoHS compliant.
What is the lead time for PCD-60-500B?
The standard lead time for PCD-60-500B is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
19 Weeks
can ship
1/21/27
Price (USD)
Qty
Unit Price
1
$23.60
5
$22.40
10
$21.50
20 +
$20.80
Click for Quote
Log in
to unlock special pricing