Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

PCD-60-2400B

AC/DC LED Power Sply - Const Curr - 60W - Fixed:25 Vdc @ 2,400mA - Dim: AC Line Phase Cut

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
AC/DC LED Power Sply - Const Curr - 60W - Fixed:25 Vdc @ 2,400mA - Dim: AC Line Phase Cut
Search Keywords: PCD602400B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    MEAN WELL
  • Part No:
    PCD-60-2400B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409510
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Input/Output Type:
    AC/DC
  • Style:
    Enclosed
  • Type:
    Constant Current
  • Output Type:
    Fixed, Dimmable
  • Dimming:
    AC Line Phase Cut
  • Maximum Output Power:
    60 W
  • Output Voltage Range:
    15.0 to 25.0 Vdc
  • Maximum Output Current:
    2,400 mA (2.4 A)
  • Minimum AC Input Voltage:
    180
  • Maximum AC Input Voltage:
    295
  • Minimum DC Input Voltage:
    Not App
  • Maximum DC Input Voltage:
    Not App
  • Termination Style:
    Wire Leads
  • Input Connector Type:
    Stripped and Tinned
  • Output Connector Type:
    Stripped and Tinned
  • Operating Temperature:
    -30 to 45 °C
  • Safety Agency Approvals:
    CB, CE, ENEC 17
  • IEC Class:
    II
  • SELV:
    Yes
  • LPS:
    No
  • Warranty:
    3 Years
  • Family:
    PCD-60
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PCD-60-2400B RoHS compliant?
Yes, PCD-60-2400B is RoHS compliant.
What is the lead time for PCD-60-2400B?
The standard lead time for PCD-60-2400B is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
19 Weeks can ship 3/8/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$23.60
5
$22.40
10
$21.50
20 +
$20.80
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!