Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

PCD-60-2000B

AC/DC LED Power Sply - Const Curr - 60W - Fixed:30 Vdc @ 2,000mA - Dim: AC Line Phase Cut

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
AC/DC LED Power Sply - Const Curr - 60W - Fixed:30 Vdc @ 2,000mA - Dim: AC Line Phase Cut
Search Keywords: PCD602000B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    MEAN WELL
  • Part No:
    PCD-60-2000B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409510
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Input/Output Type:
    AC/DC
  • Style:
    Enclosed
  • Type:
    Constant Current
  • Output Type:
    Fixed, Dimmable
  • Dimming:
    AC Line Phase Cut
  • Maximum Output Power:
    60 W
  • Output Voltage Range:
    18.0 to 30.0 Vdc
  • Maximum Output Current:
    2,000 mA (2.0 A)
  • Minimum AC Input Voltage:
    180
  • Maximum AC Input Voltage:
    295
  • Minimum DC Input Voltage:
    Not App
  • Maximum DC Input Voltage:
    Not App
  • Termination Style:
    Wire Leads
  • Input Connector Type:
    Stripped and Tinned
  • Output Connector Type:
    Stripped and Tinned
  • Operating Temperature:
    -30 to 45 °C
  • Safety Agency Approvals:
    CB, CE, ENEC 17
  • IEC Class:
    II
  • SELV:
    Yes
  • LPS:
    No
  • Warranty:
    3 Years
  • Family:
    PCD-60
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PCD-60-2000B RoHS compliant?
Yes, PCD-60-2000B is RoHS compliant.
What is the lead time for PCD-60-2000B?
The standard lead time for PCD-60-2000B is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 23
Ships today, if you order in
19 Weeks can ship 1/20/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$23.60
5
$22.40
10
$21.50
20 +
$20.80
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!